NichiconQXP2E335JRPTKondensator, Kunststofffilm
Cap Film 3.3uF 250V PP 5% (31.5 X 14.5 X 25.4mm) Radial 27.5mm 105°C Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
3.3uF | |
5% | |
250VDC|125VAC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 14.5 X 25.4 | |
-40 | |
105 | |
Bulk | |
31.5(Max) | |
14.5(Max) | |
25.4(Max) | |
0.8 | |
25 | |
25.9(Max) |
EDA / CAD Models |