NichiconQXP2G334KRPTKondensator, Kunststofffilm
Cap Film 0.33uF 400V PP 10% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXP2G334KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 21(Max) mm long, 18.3(Max) mm tall and 11.1(Max) mm deep. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. The QXP2G334KRPT part has a radial termination style.
EDA / CAD Models |