NichiconQXP2G684KRP7FPKondensator, Kunststofffilm
Cap Film 0.68uF 400V PP 10% (26.5 X 12.3 X 21.6mm) Radial 17.5mm 105°C Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.68uF | |
10% | |
400VDC|160VAC | |
PP | |
Through Hole | |
Radial | |
17.5 | |
26.5 X 12.3 X 21.6 | |
Inside Crimp Standoff | |
-40 | |
105 | |
Bulk | |
26.5(Max) | |
12.3(Max) | |
21.6(Max) | |
0.8 | |
4.5 | |
26.6(Max) |
EDA / CAD Models |