NichiconQXP2J104JRP7FPKondensator, Kunststofffilm
Cap Film 0.1uF 630V PP 5% (21 X 8.2 X 15.4mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.1uF 630V PP 5% (21 X 8.2 X 15.4mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |