NichiconQXT2G103KRP7FMKondensator, Kunststofffilm
Cap 0.01uF 400VDC/200VAC PLYP 10% 5.4 X 12.9 X 19mm RDL 15mm
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap 0.01uF 400VDC/200VAC PLYP 10% 5.4 X 12.9 X 19mm RDL 15mm
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |