NichiconQXT2G103KRPTKondensator, Kunststofffilm
Cap Film 0.01uF 400V PP 10% (19 X 5.4 X 12.9mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXT2G103KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. The QXT2G103KRPT part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 19(Max) mm long, 12.9(Max) mm tall and 5.4(Max) mm deep.
EDA / CAD Models |