NichiconQXT2G223KRP7FMKondensator, Kunststofffilm
Cap 0.022uF 400VDC/200VAC PLYP 10% 7 X 14.5 X 19mm RDL 15mm
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap 0.022uF 400VDC/200VAC PLYP 10% 7 X 14.5 X 19mm RDL 15mm
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |