NichiconQXT2J103KRPTKondensator, Kunststofffilm
Cap Film 0.01uF 630V PP 10% (19 X 6.8 X 14.3mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.01uF 630V PP 10% (19 X 6.8 X 14.3mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |