NichiconQYX1H332KTP1FDKondensator, Kunststofffilm
Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 5mm 85°C Bulk
EAR99 | |
Obsolete | |
QYX1H332KTP1FD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.0033uF | |
10% | |
50VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
5.5 X 3 X 8.5 | |
-40 | |
85 | |
Bulk | |
5.5(Max) | |
3(Max) | |
8.5(Max) | |
0.5 | |
5 | |
13(Max) |
EDA / CAD Models |