NichiconQYX1H683KTPKondensator, Kunststofffilm
Cap Film 0.068uF 50V PET 10% (8 X 4.5 X 11mm) Radial 5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H683KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX1H683KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. The QYX1H683KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.068uF. This product is 8(Max) mm long, 11(Max) mm tall and 4.5(Max) mm deep.
EDA / CAD Models |