NichiconQYX2A103KTP1FDKondensator, Kunststofffilm
Cap Film 0.01uF 100V PET 10% (6.5 X 3 X 12mm) Radial 5mm 85°C Bulk
EAR99 | |
Obsolete | |
QYX2A103KTP1FD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
6.5 X 3 X 12 | |
-40 | |
85 | |
Bulk | |
6.5(Max) | |
3(Max) | |
12(Max) | |
0.5 | |
5 | |
16.5(Max) |
EDA / CAD Models |