NichiconQYX2A223KTPKondensator, Kunststofffilm
Cap Film 0.022uF 100V PET 10%( 7 X 3.5 X 13mm) Radial 5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A223KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX2A223KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. This product is 7(Max) mm long, 13(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The QYX2A223KTP part has a radial termination style. Its capacitance value is 0.022uF. It has a tolerance of 10%.
EDA / CAD Models |