NichiconQYX2A332KTPKondensator, Kunststofffilm
Cap Film 0.0033uF 100V PET 10% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A332KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX2A332KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The QYX2A332KTP part has a radial termination style. This product is 5.5(Max) mm long, 12(Max) mm tall and 2.8(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. Its capacitance value is 0.0033uF.
EDA / CAD Models |