NichiconQYX2A333JTP1FDKondensator, Kunststofffilm
Cap Film 0.033uF 100V PET 5% (7.5 X 3.5 X 13mm) Radial 5mm 85°C Bulk
EAR99 | |
Obsolete | |
QYX2A333JTP1FD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.033uF | |
5% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
7.5 X 3.5 X 13 | |
-40 | |
85 | |
Bulk | |
7.5(Max) | |
3.5(Max) | |
13(Max) | |
0.5 | |
5 | |
17.5(Max) |
EDA / CAD Models |