NichiconQYX2A334KTPKondensator, Kunststofffilm
Cap Film 0.33uF 100V PET 10% (14.5 X 8 X 18.5mm) Radial 10mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A334KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX2A334KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. The QYX2A334KTP part has a radial termination style. This product is 14.5(Max) mm long, 18.5(Max) mm tall and 8(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.33uF.
EDA / CAD Models |