NichiconQYX2A472KTPKondensator, Kunststofffilm
Cap Film 0.0047uF 100V PET 10% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A472KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX2A472KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. It has a tolerance of 10%. This product is 5.5(Max) mm long, 12(Max) mm tall and 2.8(Max) mm deep. Its capacitance value is 0.0047uF. The QYX2A472KTP part has a radial termination style.
EDA / CAD Models |