NichiconQYX2A473JTPKondensator, Kunststofffilm
Cap Film 0.047uF 100V PET 5% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk
EAR99 | |
Obsolete | |
QYX2A473JTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.047uF | |
5% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
8.5 X 4.5 X 14 | |
-40 | |
85 | |
Bulk | |
8.5(Max) | |
4.5(Max) | |
14(Max) | |
0.5 | |
20 | |
14(Max) |
EDA / CAD Models |