NichiconQYX2A682KTPKondensator, Kunststofffilm
Cap Film 0.0068uF 100V PET 10% (6 X 2.8 X 12mm) Radial 5mm 85°C Bulk
EAR99 | |
Obsolete | |
QYX2A682KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.0068uF | |
10% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
5 | |
6 X 2.8 X 12 | |
-40 | |
85 | |
Bulk | |
6(Max) | |
2.8(Max) | |
12(Max) | |
0.5 | |
20 | |
12(Max) |
This QYX2A682KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. The QYX2A682KTP part has a radial termination style. This product is 6(Max) mm long, 12(Max) mm tall and 2.8(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.0068uF.