NichiconQYX2A683KTPKondensator, Kunststofffilm
Cap Film 0.068uF 100V PET 10% (9.5 X 4.5 X 14mm) Radial 7.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A683KTP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This QYX2A683KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 10%. This product is 9.5(Max) mm long, 14(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.068uF. The QYX2A683KTP part has a radial termination style.
EDA / CAD Models |