KEMET CorporationR413F1220JB00MKondensator, Kunststofffilm
Cap Film Suppression Y2/X1 0.0022uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This R413F1220JB00M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.0022uF. This product is 13 mm long, 9 mm tall and 4 mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. The R413F1220JB00M part has a radial termination style.