KEMET CorporationR46KI22204001KKondensator, Kunststofffilm
Cap Film Suppression X2 0.022uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This emi suppression R46KI22204001K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18 mm long, 11 mm tall and 5 mm deep. Its capacitance value is 0.022uF. The R46KI22204001K part has a radial termination style.