KEMET CorporationR46KI322000M2MKondensator, Kunststofffilm
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| X2 Suppressor Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 7.5 X 13.5 | |
| N/R | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| N/R | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 2.24 | |
| 0.6 | |
| 4 | |
| N/R | |
| +0.5|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 13.5 |
This R46KI322000M2M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 18 mm long, 13.5 mm tall and 7.5 mm deep. The R46KI322000M2M part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
