KEMET CorporationR46KI347050M1KKondensator, Kunststofffilm
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This interference suppression R46KI347050M1K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.47uF. This product is 18 mm long, 19 mm tall and 11 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. The R46KI347050M1K part has a radial termination style.