Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Yes |
This R82DC3470DQ60J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.47uF. It has a tolerance of 5%. The R82DC3470DQ60J part has a radial termination style. This product is 7.2 mm long, 7.5 mm tall and 3.5 mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.