Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Yes |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is R82EC2100DQ50K plastic film capacitor provided from Kemet. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The R82EC2100DQ50K polypropylene film capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.