NichiconRFS0J121MCN1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 6mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
120uF | |
20% | |
6.3VDC | |
0.024 | |
Low | |
2.5 | |
300@2Min | |
2000 | |
Polar | |
High Reliability|High Ripple Current|Large Capacitance|Long Life|Low ESR | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
5 X 6 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
0.24 | |
N/R | |
N/R | |
6 | |
N/R |
Nichicon's RFS0J121MCN1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 300@2Min μA. This product is 6 mm tall with a diameter of 5 mm.
EDA / CAD Models |