NichiconRHA0E102MCN1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 7.7mm) SMD 0.008 Ohm 5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
2.5VDC | |
0.008 | |
Low | |
5000 | |
750@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 7.7 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
7.7 |
Look no further than the RHA0E102MCN1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 2.5 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm tall with a diameter of 8 mm. Its leakage current is 750@2Min μA.
EDA / CAD Models |