Meist Gekauft
SchaffnerRN112-4-02Gleichtakt-Drosseln
Common Mode Chokes Dual 700uH 10kHz 4A 0.027Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 700uH 10kHz 4A 0.027Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |