SchaffnerRN114-0.8-02Gleichtakt-Drosseln
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504508000 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504508000 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |