NichiconRPS1C101MCN1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.7mm) SMD 0.03 Ohm 3.2A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This RPS1C101MCN1GS conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 320@2Min μA.
EDA / CAD Models |