NichiconRR70J102MDN1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
6.3VDC | |
0.007 | |
Low | |
6100 | |
630@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
12.5 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's RR70J102MDN1 conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 630@2Min μA. This product's terminal pitch is 5 mm. The RR70J102MDN1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |