VishayS101K25Y5PN6TJ5RKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 1000V Y5P 10% (6.5 X 4mm) Radial Disc 5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
5 | |
6.5 X 4 | |
-30 | |
125 | |
Tape and Reel | |
0.6 | |
6.5(Max) | |
4(Max) | |
10.5(Max) | |
Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc S101K25Y5PN6TJ5R high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4(Max) mm deep. The S101K25Y5PN6TJ5R high frequency capacitor has a radial termination style. Its capacitance value is 100pF.