VishayS101K29SL0N6TK5RKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 1000V SL0 10% (7.5 X 4mm) Radial Disc 5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
10% | |
1000VDC | |
SL0 | |
Radial | |
5 | |
7.5 X 4 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
7.5(Max) | |
4(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |