VishayS102K29X5FN63L6RKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 1000V X5F 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
1000VDC | |
10G | |
X5F | |
No | |
Radial | |
6.4 | |
2.5 | |
7.5 X 4 | |
-55 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
4(Max) | |
Through Hole |
The ceramic disc S102K29X5FN63L6R high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.001uF. The S102K29X5FN63L6R high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm.
EDA / CAD Models |