VishayS221K25X5FN6UJ5RKondensator, keramisch, einlagig
Cap Ceramic 220pF 1000V X5F 10%( 6.5 X 4mm) Radial Disc 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 220pF 1000V X5F 10%( 6.5 X 4mm) Radial Disc 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |