VishayS222K59Y5PR63K7RKondensator, keramisch, einlagig
Cap Ceramic Single 0.0022uF 3000V Y5P 10% (15 X 5.5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
10% | |
3000VDC | |
Y5P | |
Radial | |
7.5 | |
15 X 5.5 | |
-30 | |
125 | |
Bulk | |
0.6 | |
15(Max) | |
5.5(Max) | |
19.8(Max) | |
Through Hole |
EDA / CAD Models |