VishayS470K25SL0N6TJ5RKondensator, keramisch, einlagig
Cap Ceramic Single 47pF 1000V SL0 10% (6.5 X 4mm) Radial Disc 5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
47pF | |
10% | |
1000VDC | |
SL0 | |
Radial | |
5 | |
6.5 X 4 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
6.5(Max) | |
4(Max) | |
10.5(Max) | |
Through Hole |
Look no further! This low cost ceramic disc S470K25SL0N6TJ5R high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The S470K25SL0N6TJ5R high frequency capacitor has a radial termination style. Its capacitance value is 47pF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4(Max) mm deep.
EDA / CAD Models |