VishayS682K59Y5PN63J7RKondensator, keramisch, einlagig
Cap Ceramic Single 0.0068uF 1000V Y5P 10% (15 X 4mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0068uF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
7.5 | |
15 X 4 | |
-30 | |
125 | |
Bulk | |
0.6 | |
15(Max) | |
4(Max) | |
19.8(Max) | |
Through Hole |
Install the ceramic disc S682K59Y5PN63J7R high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The S682K59Y5PN63J7R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.0068uF.
EDA / CAD Models |