KYOCERA AVX Components CorporationSA102A220JARKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 200V C0G 5% Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532240060 | |
Automotive | No |
PPAP | No |
22pF | |
5% | |
200VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
2.54 X 4.32 | |
-55 | |
125 | |
Tape and Reel | |
0.445 | |
2.54(Max) | |
4.32(Max) |
Use AVX's SA102A220JAR multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The SA102A220JAR MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 5%. Its capacitance value is 22pF.