Cornell Dubilier ElectronicsSCD205K122A3Z25-FKondensator, Kunststofffilm
Cap Film 2uF 1200V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.004 Ohm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
IGBT Snubber | |
2uF | |
10% | |
1200VDC|580VAC | |
0.004 | |
PP | |
Screw Mount | |
Lug Terminal | |
56.52 X 46.4 X 50.2 | |
-55 | |
85 | |
56.5(Max) | |
46.4(Max) | |
50.2(Max) |
This igbt snubber SCD205K122A3Z25-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|580VAC. The SCD205K122A3Z25-F part has a lug terminal termination style. This product is 56.52(Max) mm long, 50.2(Max) mm tall and 46.4(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 2uF.