KEMET CorporationSCR25-200-1R7A008JHGleichtakt-Drosseln
Common Mode Chokes Dual 800uH 10kHz 20A 0.0047Ohm DCR Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
800u(Min) | |
10k | |
20 | |
0.0047 | |
>100M | |
250VAC|250VDC | |
2.4kVAC | |
Through Hole | |
-40 | |
120 | |
Tray | |
35 | |
33 | |
26 |
EDA / CAD Models |