Cornell Dubilier ElectronicsSCRN236R-FKondensator, Kunststofffilm
Cap Film 5uF 1000V Paper 10%( 68.326 X 39.624 X 107.95mm) Screw Metal Oval Can 80°C
Compliant | |
EAR99 | |
Active | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
This power film SCRN236R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 65 °C. The SCRN236R-F part has a screw terminal termination style. This product is 68.326 mm long, 107.95 mm tall and 39.624 mm deep. It has a tolerance of 10%. Its capacitance value is 5uF.