STMicroelectronicsSD1274-01HF-BJT
Trans RF BJT NPN 16V 8A 70000mW 4-Pin(4+Tab) Case M-113 Loose
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.11 |
Verpackungsbreite | 6.48 |
Verpackungslänge | 24.89 |
Leiterplatte geändert | 4 |
Tab | Tab |
Lieferantenverpackung | Case M-113 |
4 |
Superior characteristics of this SD1274-01 RF amplifier from STMicroelectronics make it perfect for operating at higher RF frequency ranges than RF MOSFETS. This RF transistor has an operating temperature range of -65 °C to 200 °C.