STMicroelectronics Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Case Thermal Resistance | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD1274-01
Trans RF BJT NPN 16V 8A 70000mW 4-Pin(4+Tab) Case M-113 Loose
|
|
STMicroelectronics | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 36 | 16 | 4 | 8 | 20@250mA@5V | 2 to 30 | 1.2°C/W | 70000 | 30(Min) | 10(Min) | Loose | 4 | Case M-113 | No | No | No | No | No | EAR99 | No | |||||||||
SD1726
Trans RF BJT NPN 55V 20A 318000mW 4-Pin Case M-174 Loose
|
|
STMicroelectronics | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 110 | 55 | 4 | 20 | 50V/100mA | 18@1.4A@6V | 2 to 30 | 0.75°C/W | 318000 | 150(Min) | 14(Min) | Loose | 4 | Case M-174 | No | No | No | No | No | EAR99 | No | No | |||||||
SD1446
Trans RF BJT NPN 18V 12A 183000mW 4-Pin(4+Tab) Case M-113 Loose
|
|
STMicroelectronics | HF-BJT | NPN | Single Dual Emitter | 1 | 36 | 18 | 3.5 | 12 | 10@5A@5V | 2 to 30 | 1.05°C/W | 183000 | 70(Min) | 10(Min) | Loose | 4 | Case M-113 | No | No | No | No | No | EAR99 | No | ||||||||||
SD1477
Trans RF BJT NPN 18V 20A 270000mW 6-Pin Case M-111 Loose
|
|
STMicroelectronics | HF-BJT | NPN | Single Quad Emitter | 1 | 36 | 18 | 4 | 20 | 10@5A@5V | 2 to 30 | 270000 | 100(Min) | 6 | Loose | 6 | Case M-111 | No | No | No | No | No | EAR99 | No | |||||||||||
START499D
Trans RF BJT NPN 4.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
STMicroelectronics | HF-BJT | NPN | Si | Single | 1 | 4.5 | 1.5 | 1 | 3.6V/30mA | 150(Typ)@0.16A@3V | 75°C/W | 1700 | 29(Typ) | 14 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
START499ETR
Trans RF BJT NPN 4.5V 0.6A 600mW 4-Pin(3+Tab) SOT-343 T/R
|
|
STMicroelectronics | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.6 | 3V/200mA | 160(Typ)@160mA@4V | 120 to 200 | 150°C/W | 600 | 23.5(Typ) | 15 | 33.5(Typ) | 42000 | 3.3(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | No | No | No | No | EAR99 | No | ||||
SD1728
Trans RF BJT NPN 55V 40A 330000mW 5-Pin Case M-177 Loose
|
|
STMicroelectronics | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 110 | 55 | 4 | 40 | 44V | 23@10A@6V | 0.4°C/W | 250 | 330000 | 250(Typ) | 17 | Loose | 5 | Case M-177 | No | No | No | No | No | EAR99 | No |