EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 1.35 |
Verpackungslänge | 2.1 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-343 |
4 | |
Leitungsform | Gull-wing |
Operating at higher RF frequencies has never been easier with this specially designed START499ETR RF amplifier from STMicroelectronics. This RF transistor has an operating temperature range of -65 °C to 150 °C.