EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Use this START499D RF amplifier from STMicroelectronics in your circuit so that it is operating at high RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.