STMicroelectronicsSD1728HF-BJT
Trans RF BJT NPN 55V 40A 330000mW 5-Pin Case M-177 Loose
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.11(Max) |
Verpackungsbreite | 16.13(Max) |
Verpackungslänge | 28.96(Max) |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Case M-177 |
5 |
Implement this SD1728 RF amplifier from STMicroelectronics into your circuit so that it can operate at higher RF frequency range. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.