EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.11(Max) |
Verpackungsbreite | 12.83(Max) |
Verpackungslänge | 24.89(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case M-174 |
4 |
Look no further than the SD1726 RF bi-polar junction transistor, developed by STMicroelectronics, which can offer high radio frequency power compatibility. This RF transistor has an operating temperature range of -65 °C to 200 °C.