Silicon LabsSI8233BD-D-ISRIGBT- und MOSFET-Gate-Treiber-Optokoppler
5 kV 8 V UVLO HS/LS Isolated Gate Driver
The SI8233BD-D-ISR by Silicon Labs pairs two independent, isolated drivers in a single package. This device is suitable for industrial and automotive applications including:
-
Power delivery systems
-
Lighting control systems
-
Motor control systems
-
Plasma displays
The unit sports UL recognition, VDE certification conformity, and an AEC-Q100 qualification, ensuring that it meets the standards of nearly any demanding environment and application. Features include overlap protection and programmable dead time, 4.0A peak output, and up to 8 MHz switching frequency. RoHS-compliant.
Compliant | |
EAR99 | |
Active | |
8542330001 |