Silicon LabsSI82394BD-ISIGBT- und MOSFET-Gate-Treiber-Optokoppler
5 kV 8 V UVLO HS/LS Isolated Gate Driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 |
Manage power passing through your transistors and gates with the use of Silicon Laboratories' SI82394BD-IS power driver. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 55 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
